Need more?
| Quantity | Price |
|---|---|
| 1+ | $925.520 |
| 5+ | $902.400 |
| 10+ | $879.270 |
Product Information
Product Overview
The BXA3K is a single-pole double-throw (SPDT) Limit Switch with 1NO/1NC contacts, a side rotary actuator, (ON) function and screw terminations. MICRO SWITCH™ BX series explosion proof switch is designed specifically for use in hazardous location applications. This switch is designed for applications in hazardous or explosive environments requiring a rugged, durable switch virtually anywhere in the world. To comply with explosion-proof switching requirements, the flame path within the switch housing is designed to contain and cool escaping hot gases and fumes that could cause an explosion outside of the switch. The standard BX series features aluminum housing and is weather sealed for outdoor use and designed for explosive gas/dust environments.
- Aluminum housing
- Silver contacts
- Compatible with LSX
- Tracking interchangeability with micro switch ML-E1 and HDLS
- Internal grounding screw
- Withstands many caustic environments
- Unique design
- Design flexibility
Applications
Industrial, Logistics
Technical Specifications
Side Rotary
10A
0.45N
10A
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
600V
BX Series
250V
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

