New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      BZE6-2RN194

                      Limit Switch, Top Plunger, SPDT-1NO, SPDT-NC, 15 A, 600 V, 6.67 N

                      Date/Lot Code

                      HONEYWELL BZE6-2RN194
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoBZE6-2RN194
                      Newark Part No.88M9787
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      86 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$137.140
                      5+$137.140
                      10+$137.140
                      25+$137.140
                      50+$127.340
                      100+$127.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $137.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoBZE6-2RN194
                      Newark Part No.88M9787
                      Technical Datasheet

                      Data Sheet

                      Limit Switch ActuatorTop Plunger
                      Contact ConfigurationSPDT-1NO, SPDT-NC
                      Contact Current AC Max15A
                      Contact Voltage AC Max600V
                      Operating Force Max6.67N
                      Product Range-
                      Contact Current DC Max500mA
                      Contact Voltage DC Max250V
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The BZE6-2RN194 is a single-pole double-throw (SPDT) side-mount medium-duty enclosed Standard Limit Switch with 1NO/1NC contacts, a top plunger actuator and snap action function. The MICRO SWITCH™ E6 switch is offered with actuator has a combination insulator/seal cemented inside the bottom enclosure. Lead washers are used to seal the mounting holes on side mount switch and removal of the bottom enclosure exposes the terminals for easy wiring. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The switch is preferred for applications where there could be exposure to liquid and/or particulate environments. The compact size of this limit switch permits installation where there is limited space available on equipment.

                      • Momentary or maintained contact
                      • Grounding screw
                      • Reliably handles electrical loads
                      • Design flexibility

                      Applications

                      Industrial, Logistics, Consumer Electronics

                      Technical Specifications

                      Limit Switch Actuator

                      Top Plunger

                      Contact Current AC Max

                      15A

                      Operating Force Max

                      6.67N

                      Contact Current DC Max

                      500mA

                      SVHC

                      No SVHC (07-Jul-2017)

                      Contact Configuration

                      SPDT-1NO, SPDT-NC

                      Contact Voltage AC Max

                      600V

                      Product Range

                      -

                      Contact Voltage DC Max

                      250V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.