Print Page
Image is for illustrative purposes only. Please refer to product description.
143 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $107.770 |
5+ | $107.770 |
10+ | $107.770 |
25+ | $107.770 |
Price for:Each
Minimum: 1
Multiple: 1
$107.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGKEA01L
Newark Part No.62M4388
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NC, SPST-NO
Switch TerminalsScrew
Contact Voltage AC Max600V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max10A
SVHCNo SVHC (07-Jul-2017)
Product Overview
The GKEA01L is a 1NO-1NC dual entry key-operated safety Interlock Switch with plastic housing, silver-plated contact and 1/2-inch NPT termination. The GKE series direct opening snap action key-operated switch is designed for plastic molding equipment, semiconductor manufacturing equipment and woodworking machinery.
- Positive opening safety contacts
- Rotating head allows actuator engagement from five orientations
- Double insulation
- -25 to 85°C Operating temperature range
Applications
Safety
Technical Specifications
Product Range
-
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
250V
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPST-NC, SPST-NO
Contact Voltage AC Max
600V
IP Rating
-
Contact Current DC Max
10A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability