New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity Sensor ICs
                      Print Page

                      HIH-4000-003

                      Humidity Sensor, 3.5 %, 5.8 V, 0% to 100% Relative Humidity, SIP, 3, 5 ms RoHS Compliant: Yes

                      HONEYWELL HIH-4000-003
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoHIH-4000-003
                      Newark Part No.61M6563
                      Product RangeHIH-4000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      320 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$177.630
                      5+$160.710
                      10+$153.980
                      25+$151.020
                      50+$148.780
                      100+$147.040
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $177.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoHIH-4000-003
                      Newark Part No.61M6563
                      Product RangeHIH-4000 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeRelative
                      Accuracy3.5%
                      Humidity Range0% to 100% Relative Humidity
                      Supply Voltage5.8V
                      Sensing Accuracy3.5%
                      Sensor Case StyleSIP
                      Supply Voltage Min4VDC
                      Supply Voltage Max5.8VDC
                      Sensor Case / PackageSIP
                      Response Time5s
                      No. of Pins3Pins
                      Output Interface-
                      Sensor MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeHIH-4000 Series
                      Qualification-
                      MSL-
                      SVHCNo SVHC (16-Jan-2020)

                      Technical Specifications

                      Sensor Type

                      Relative

                      Humidity Range

                      0% to 100% Relative Humidity

                      Sensing Accuracy

                      3.5%

                      Supply Voltage Min

                      4VDC

                      Sensor Case / Package

                      SIP

                      No. of Pins

                      3Pins

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (16-Jan-2020)

                      Accuracy

                      3.5%

                      Supply Voltage

                      5.8V

                      Sensor Case Style

                      SIP

                      Supply Voltage Max

                      5.8VDC

                      Response Time

                      5s

                      Output Interface

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      HIH-4000 Series

                      MSL

                      -

                      Technical Docs (5)

                      Operating Instructions EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Application Note EN

                      Technical Data Sheet EN

                      Alternatives for HIH-4000-003

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.