Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
25+ | $266.180 |
50+ | $247.670 |
100+ | $236.290 |
250+ | $229.170 |
Price for:Pack of 5
Minimum: 28
Multiple: 28
$7,453.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH6131-021-001S
Newark Part No.55T1171
Accuracy4%
Supply Voltage5.5V
Humidity Range0% to 100% Relative Humidity
Sensor Case StyleSOIC
Response Time6s
Sensor Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The HIH6131-021-001S is a HumidIcon™ Digital Humidity/Temperature Sensor with an accuracy level of ±4.0%RH and a temperature accuracy level of ±0.5°C. It features true temperature-compensated digital I²C or SPI output.
- Hydrophobic filter
- Condensation-resistant
- 14-bit Resolution
- Humidity hysteresis
- Humidity non-repeatability
- Thermal effect on zero
- Thermal effect on span
- Simple activation from a single pole and multiple magnetic sensitivities (high, medium and low)
- Industry-leading long-term stability (1.2%RH over five years)
Applications
Sensing & Instrumentation, HVAC, Medical, Automation & Process Control, Communications & Networking, Agriculture
Warnings
DO NOT USE these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Accuracy
4%
Humidity Range
0% to 100% Relative Humidity
Response Time
6s
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Supply Voltage
5.5V
Sensor Case Style
SOIC
Sensor Case / Package
SOIC
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for HIH6131-021-001S
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate