Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHSCDRRD006MGAA5
Newark Part No.74AH0581
Product RangeHSC Series
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $112.610 |
5+ | $105.510 |
10+ | $77.560 |
25+ | $74.330 |
50+ | $66.260 |
100+ | $65.080 |
Price for:Each
Minimum: 1
Multiple: 1
$112.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHSCDRRD006MGAA5
Newark Part No.74AH0581
Product RangeHSC Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0mbar
Operating Pressure Max6mbar
Supply Voltage Min4.95VDC
Supply Voltage Max5.05VDC
Port StyleDual Radial Barbed
Sensor Case / PackageDIP
Supply Current2.7mA
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Gas
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeHSC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
6mbar
Supply Voltage Max
5.05VDC
Sensor Case / Package
DIP
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0mbar
Supply Voltage Min
4.95VDC
Port Style
Dual Radial Barbed
Supply Current
2.7mA
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-20°C
Product Range
HSC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate