Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoLSA1A
Newark Part No.23F4784
Product RangeHDLS Series
Your Part Number
536 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $237.080 |
| 5+ | $223.570 |
| 10+ | $210.080 |
Price for:Each
Minimum: 1
Multiple: 1
$237.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoLSA1A
Newark Part No.23F4784
Product RangeHDLS Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max10A
Contact Voltage AC Max600V
Operating Force Max0.45N
Product RangeHDLS Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LSA1A is a 10A/600V Standard Side Rotary Plug-in Switch, 1NC/1NO SPDT Snap Action with Silver contacts, Double Break with Zinc Die-Cast material, designed to withstand seismic shock, Stainless steel (NEMA 4X) versions, Pre-leaded cable or pre-wired connector types, Completely fluorocarbon (FC) sealed versions, use with HDLS series.
- Wide variety of operating heads
- Field adjustable operating modes for reduced inventory
- Convenience of on-the-spot adjustment instructions
- Complete choice of circuitry and electrical rating options
- Plug-in versions have identical operating characteristics and are dimensionally interchangeable
- Manifold (rear-wire) version
- Explosion-proof version
- -40°C low operating temperature
- Captive head and body screws
- Designed to withstand seismic shock
- Stainless steel (NEMA 4X) version
- Epoxy filled wash down (NEMA 6P)
- Completely fluorocarbon (FC) sealed version
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
10A
Operating Force Max
0.45N
Contact Current DC Max
10A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
600V
Product Range
HDLS Series
Contact Voltage DC Max
250V
Alternatives for LSA1A
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
