Need more?
Quantity | Price |
---|---|
1+ | $800.510 |
5+ | $764.310 |
10+ | $728.100 |
Product Information
Product Overview
The LSXA4L is a double-pole double-throw (DPDT) hazardous area Limit Switch with 2NO/2NC contacts, a momentary-action side rotary actuator and snap action function. The MICRO SWITCH™ LSX series switch is suitable for use either indoors or outdoors in hazardous atmospheres as it is a completely sealed, explosion-proof device. This switch is designed for use in adverse environments. This is approved for use in hazardous locations and NEMA classified atmospheres because their rugged housings have integral flame paths. These flame paths force internal expanding gases to cool below external atmosphere ignition temperatures before they leave the housing. Flame paths are provided by the cover-housing threads and an extended plunger between the switch cavity and head.
- Field adjustability matches switch to application
- Internal grounding screw
- Designed flexibility
- Withstands many caustic environments
Applications
Industrial
Technical Specifications
Side Rotary
10A
0.45N
10A
No SVHC (07-Jul-2017)
DPST-NO, DPST-NC
600V
-
250V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate