New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Hall Effect Sensors
                      Print Page

                      SS443A

                      Hall Effect Sensor, TO-92, 3 Pins, 3.8 V, 30 V, -40 °C

                      Date/Lot Code

                      HONEYWELL SS443A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoSS443A
                      Newark Part No.73K1377
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      327 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$6.300
                      5+$6.290
                      10+$6.090
                      25+$5.880
                      50+$5.730
                      100+$5.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoSS443A
                      Newark Part No.73K1377
                      Technical Datasheet

                      Data Sheet

                      Hall Effect TypeUnipolar
                      Output Current20mA
                      Sensor Case / PackageTO-92
                      Sensor Case StyleTO-92
                      No. of Pins3Pins
                      Supply Voltage Min3.8V
                      Supply Voltage Max30V
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The SS443A is a temperature compensated digital hall effect sensor IC in 3 pin TO-92 package. This small, versatile digital hall effect device is operated by magnetic field from permanent magnet or an electromagnet. It is designed to respond to alternating north and south poles or to south pole only. Band gap regulation provides stable operation over 3.8VDC to 30VDC supply voltage range. The SS443A is capable of continuous 20mA sinking output and may be cycled as high as 50mA maximum. Its 3.8V capability allows for use in many potential low voltage applications. The digital, open collector sinking type output is easily interfaced with wide variety of electronic circuits.

                      • Unipolar magnetics, medium gauss operating characteristics
                      • Straight leads, 14.99mm long and 1.30mm spacing
                      • Quad hall IC design minimizes mechanical stress effects
                      • Temperature compensated magnetics helps provide stable operation over a wide temperature range
                      • Automated component placement and potentially reduces installation costs
                      • Broad supply voltage capability from 3.8VDC to 30VDC for application flexibility
                      • Digital, open collector sink output for easy interfacing with variety of common electronic circuits
                      • Operating temperature range from -40°C to 150°C (-40°F to 302°F)

                      Applications

                      Sensing & Instrumentation, Medical, Industrial, Robotics, Motor Drive & Control

                      Warnings

                      Electrostatic sensitive device (ESD), do not open or handle except at static work station.

                      Notes

                      Do not use this product as safety or emergency stop device or in any other application where failure of product could result in personal injury.

                      Technical Specifications

                      Hall Effect Type

                      Unipolar

                      Sensor Case / Package

                      TO-92

                      No. of Pins

                      3Pins

                      Supply Voltage Max

                      30V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      MSL

                      -

                      Output Current

                      20mA

                      Sensor Case Style

                      TO-92

                      Supply Voltage Min

                      3.8V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.