Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
1000+ | $1.880 |
Price for:Each
Minimum: 5000
Multiple: 1000
$9,400.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS449R
Newark Part No.50R8560
Hall Effect TypeUnipolar
Output Current20mA
Sensor Case / PackageTO-92
No. of Pins3Pins
Sensor Case StyleTO-92
Supply Voltage Min3V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SS449R is an unipolar digital hall-effect Sensor IC, small, versatile digital Hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. This is designed to respond to a single pole: North (SS340RT) or South (SS440R). Its 3VDC capability allows for use in low voltage applications, promoting energy efficiency. Suitable in a variety of potential motion control, lid closure detection and displacement sensing applications.
- Simple activation from a single pole and multiple magnetic sensitivities (high, medium and low)
- Low voltage 3V capability, helps to reduce power consumption
- Built-in reverse polarity protection, protects device from potential damage during installation
- Thermally balanced integrated circuit, provides for stable operation over a wide temperature range
Applications
Industrial, Sensing & Instrumentation, Metering, HVAC, Robotics, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Hall Effect Type
Unipolar
Sensor Case / Package
TO-92
Sensor Case Style
TO-92
Supply Voltage Max
24V
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Output Current
20mA
No. of Pins
3Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate