New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Speed Sensors
                      Print Page

                      .ZH10

                      Zero Speed Sensor, 103SR Series, Hall Effect, 4 to 24 Vdc, Open Drain MOFSET Output

                      Date/Lot Code

                      HONEYWELL .ZH10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No.ZH10
                      Newark Part No.62M3595
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      77 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$237.360
                      5+$200.250
                      10+$183.710
                      25+$173.660
                      50+$170.580
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $237.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No.ZH10
                      Newark Part No.62M3595
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min4VDC
                      Supply Voltage Max24VDC
                      Sensor TerminalsWire Leads
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Speed Sensor TypeHall Effect Zero Speed Sensor
                      Output Voltage Min0.6VDC
                      Output Voltage (Peak to Peak)-
                      Inductance-
                      Gear Pitch Range-
                      Coil Resistance Min-
                      Coil Resistance Max-
                      Housing Diameter11.9mm
                      Surface Speed-
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The ZH10 is a single hall-effect zero Speed Sensor provide a durable and suitable for harsh environments. It is simple to install and adjust and does not require rotational orientation. It features Omni-directional sensor to target orientation and low power consumption.

                      • Digital output
                      • Small size

                      Applications

                      Sensing & Instrumentation, Automation & Process Control, Test & Measurement

                      Technical Specifications

                      Supply Voltage Min

                      4VDC

                      Sensor Terminals

                      Wire Leads

                      Operating Temperature Max

                      100°C

                      Output Voltage Min

                      0.6VDC

                      Inductance

                      -

                      Coil Resistance Min

                      -

                      Housing Diameter

                      11.9mm

                      Product Range

                      -

                      Supply Voltage Max

                      24VDC

                      Operating Temperature Min

                      -40°C

                      Speed Sensor Type

                      Hall Effect Zero Speed Sensor

                      Output Voltage (Peak to Peak)

                      -

                      Gear Pitch Range

                      -

                      Coil Resistance Max

                      -

                      Surface Speed

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.