Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONGFA
Manufacturer Part NoHFD27/005-H
Newark Part No.46AM9133
Product RangeHFD27 Series
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeHFD27 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsPC Pin
Contact Voltage VAC240V
Contact Voltage VDC120V
Contact MaterialSilver Nickel
Coil Resistance167ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
120V
Coil Resistance
167ohm
Contact Configuration
DPDT
Product Range
HFD27 Series
Coil Type
Non Latching
Contact Voltage VAC
240V
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate