Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.700 |
10+ | $11.910 |
25+ | $11.590 |
50+ | $10.520 |
100+ | $9.940 |
250+ | $8.820 |
500+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$12.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOPERF
Manufacturer Part NoRFM69HW-868S2
Newark Part No.74AC1857
Technical Datasheet
RF ModulationFSK, GFSK, GMSK, MSK, OOK
Data Rate Max300Kbps
Frequency Max868MHz
Sensitivity dBm-120dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmit Power20dBm
Module InterfaceSPI
Supply Current16mA
RF Transceiver ApplicationsAutomated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
RF Modulation
FSK, GFSK, GMSK, MSK, OOK
Frequency Max
868MHz
Supply Voltage Min
1.8V
Transmit Power
20dBm
Supply Current
16mA
Product Range
-
Data Rate Max
300Kbps
Sensitivity dBm
-120dBm
Supply Voltage Max
3.6V
Module Interface
SPI
RF Transceiver Applications
Automated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate