Print Page
CMR-203R
Audio / Video Cable Assembly, Stereo, 90° 3.5mm Stereo Phone Plug, RCA/Phono Plugs (2), 3 ft
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.700 |
Price for:Each
Minimum: 1
Multiple: 1
$15.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoCMR-203R
Newark Part No.52T7657
Connector to Connector90° 3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type A90° 3.5mm Stereo Phone Plug
Connector Type BRCA/Phono Plugs (2)
Cable Length - Imperial3ft
Cable Length - Metric914mm
Jacket Color-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CMR-203R from HOSA is a right angled 3.5mm TRS to dual RCA stereo breakout cable. This cable is designed to connect a digital audio player or similar device to a stereo system. It is ideal for connecting a portable media player, laptop or similar device to a Hi-Fi receiver.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal transfer
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 3ft length
Applications
Audio
Technical Specifications
Connector to Connector
90° 3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type B
RCA/Phono Plugs (2)
Cable Length - Metric
914mm
Product Range
-
Connector Type A
90° 3.5mm Stereo Phone Plug
Cable Length - Imperial
3ft
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate