Print Page
CMR-206R
Audio / Video Cable Assembly, Stereo, 90° 3.5mm Stereo Phone Plug, RCA/Phono Plugs (2), 6 ft
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $19.900 |
Price for:Each
Minimum: 1
Multiple: 1
$19.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoCMR-206R
Newark Part No.52T7659
Connector to Connector90° 3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type A90° 3.5mm Stereo Phone Plug
Connector Type BRCA/Phono Plugs (2)
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket Color-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CMR-206R from HOSA is a right angled 3.5mm TRS to dual RCA stereo breakout cable. This cable is designed to connect a digital audio player or similar device to a stereo system. It is ideal for connecting a portable media player, laptop or similar device to a Hi-Fi receiver.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal transfer
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 6ft length
Applications
Audio
Technical Specifications
Connector to Connector
90° 3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type B
RCA/Phono Plugs (2)
Cable Length - Metric
1.83m
Product Range
-
Connector Type A
90° 3.5mm Stereo Phone Plug
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate