Print Page
CMR-225
Audio / Video Cable Assembly, Stereo, 3.5mm Stereo Phone Plug, RCA/Phono Plugs (2), 25 ft, 7.62 m
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $37.350 |
Price for:Each
Minimum: 1
Multiple: 1
$37.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoCMR-225
Newark Part No.52T7662
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type BRCA/Phono Plugs (2)
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket Color-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CMR-225 from HOSA is a 3.5mm TRS to dual RCA stereo breakout cable. This cable is designed to connect a digital audio player or similar device to a stereo system. It is ideal for connecting a portable media player, laptop or similar device to a Hi-Fi receiver.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal transfer
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 25ft length
Applications
Audio
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
RCA/Phono Plugs (2)
Cable Length - Metric
7.62m
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Cable Length - Imperial
25ft
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate