Print Page
CPP-101
Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, 1/4" Stereo Phone Plug, 1 ft, 300 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $11.500 |
Price for:Each
Minimum: 1
Multiple: 1
$11.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoCPP-101
Newark Part No.73T5483
Connector Type A1/4" Stereo Phone Plug
Connector to Connector1/4" Stereo Phone Plug to 1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial1ft
Cable Length - Metric300mm
Jacket Color-
Product Range-
Product Overview
The CPP-101 from HOSA is a 1/4inch TS to same unbalanced interconnect cable. This cable is designed to interconnect pro audio gear with unbalanced phone jacks. It is ideal for use in a variety of professional and consumer applications.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 1ft length
Applications
Audio
Technical Specifications
Connector Type A
1/4" Stereo Phone Plug
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
300mm
Product Range
-
Connector to Connector
1/4" Stereo Phone Plug to 1/4" Stereo Phone Plug
Cable Length - Imperial
1ft
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate