Print Page
CPP-105
Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, 1/4" Stereo Phone Plug, 5 ft, 1.52 m
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.550 |
Price for:Each
Minimum: 1
Multiple: 1
$12.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoCPP-105
Newark Part No.73T5485
Connector to Connector1/4" Stereo Phone Plug to 1/4" Stereo Phone Plug
Connector Type A1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket Color-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CPP-105 from HOSA is a 1/4inch TS to same unbalanced interconnect cable. This cable is designed to interconnect pro audio gear with unbalanced phone jacks. It is ideal for use in a variety of professional and consumer applications.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 5ft length
Applications
Audio
Technical Specifications
Connector to Connector
1/4" Stereo Phone Plug to 1/4" Stereo Phone Plug
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
1.52m
Product Range
-
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
5ft
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate