Print Page
CYP-105
Audio / Video Cable Assembly, 1/4" Mono Phone Plug, 1/4" Mono Phone Plug x 2, 5 ft, 1.52 m, Black
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.650 |
Price for:Each
Minimum: 1
Multiple: 1
$18.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoCYP-105
Newark Part No.52T7699
Connector to Connector1/4" Mono Phone Plug to 2x 1/4" Mono Phone Plug
Connector Type A1/4" Mono Phone Plug
Connector Type B1/4" Mono Phone Plug x 2
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CYP-105 from HOSA is a 1/4inch TS to dual 1/4inch TS Y cable. This cable is designed to duplicate a mono signal. It may be used to connect an unbalanced phone output to two unbalanced phone inputs.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shields for effective EMI and RFI rejection and flexibility
- 5ft length
Applications
Audio
Technical Specifications
Connector to Connector
1/4" Mono Phone Plug to 2x 1/4" Mono Phone Plug
Connector Type B
1/4" Mono Phone Plug x 2
Cable Length - Metric
1.52m
Product Range
-
Connector Type A
1/4" Mono Phone Plug
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate