New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Audio / Video Cable Assemblies
                      Print Page

                      CYR-103

                      Audio / Video Cable Assembly, 1/4" Mono Phone Plug, Dual RCA Plug x 2, 10 ft, 3 m, Black

                      HOSA CYR-103
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHOSA
                      Manufacturer Part NoCYR-103
                      Newark Part No.52T7701
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$21.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHOSA
                      Manufacturer Part NoCYR-103
                      Newark Part No.52T7701
                      Connector Type A1/4" Mono Phone Plug
                      Connector to Connector1/4" Mono Phone Plug to 2x RCA/Phono Plug
                      Connector Type BDual RCA Plug x 2
                      Cable Length - Imperial10ft
                      Cable Length - Metric3m
                      Jacket ColorBlack
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The CYR-103 from HOSA is a 1/4inch TS to dual RCA Y cable. This cable is designed to duplicate a mono signal. It may be used to connect an unbalanced phone output to two phono inputs.

                      • Nickel-plated plugs for rugged durability and efficient signal transfer
                      • Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
                      • OFC spiral shields for effective EMI and RFI rejection and flexibility
                      • 3m length

                      Applications

                      Audio

                      Technical Specifications

                      Connector Type A

                      1/4" Mono Phone Plug

                      Connector Type B

                      Dual RCA Plug x 2

                      Cable Length - Metric

                      3m

                      Product Range

                      -

                      Connector to Connector

                      1/4" Mono Phone Plug to 2x RCA/Phono Plug

                      Cable Length - Imperial

                      10ft

                      Jacket Color

                      Black

                      SVHC

                      No SVHC (17-Jan-2023)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.