Print Page
HGTR-005R
Audio / Video Cable Assembly, Guitar, Straight REAN Plug to Right Angle REAN Plug, 5 Ft, 1.5 M
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.350 |
Price for:Each
Minimum: 1
Multiple: 1
$29.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoHGTR-005R
Newark Part No.52T7840
Connector Type A1/4" Mono Phone Plug
Connector to Connector6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HGTR-005R from HOSA is a REAN straight to right angle pro guitar cable. This cable is engineered to deliver years of rock solid reliability. Combining REAN® connectors by Neutrik AG with world-class manufacturing techniques they redefine what performance and value are all about.
- Nickel-plated REAN plugs for efficient signal transfer and superior durability
- 20AWG Oxygen-Free Copper (OFC) conductor for a louder, clearer signal
- 90% OFC braided shield for a higher signal to noise ratio
- 5ft length
- Connector: REAN 1/4 in TS Straight to Right-angle
- Length:5'
- Shield:90% OFC braid
Applications
Audio
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
1.52m
Product Range
-
Connector to Connector
6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate