Print Page
HSX-001.5
Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, XLR 3 Position Plug, 1.5 ft, 457.2 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.850 |
Price for:Each
Minimum: 1
Multiple: 1
$20.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoHSX-001.5
Newark Part No.87X3740
Connector to Connector1/4" Stereo Phone Plug to XLR Plug
Connector Type A1/4" Stereo Phone Plug
Connector Type BXLR 3 Position Plug
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HSX-001.5 from HOSA is a REAN 1/4inch TRS to XLR3M pro balanced interconnect cable. This cable is designed to connect gear with balanced phone outputs to gear with XLR inputs. It is ideal for use in touring and other live-sound applications.
- REAN® connectors for superior signal transfer and rugged durability
- Oxygen-Free Copper (OFC) conductor for a louder, clearer signal
- 90% OFC spiral shield for a higher signal to noise ratio
- 20AWG x 2 OFC conductor
- 1.5ft length
- 24 AWG Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- 90% OFC spiral shield for a higher signal to noise ratio
Applications
Audio
Technical Specifications
Connector to Connector
1/4" Stereo Phone Plug to XLR Plug
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
457.2mm
Product Range
-
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
1.5ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate