New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Audio / Video Cable Assemblies
                      Print Page

                      HSX-015

                      Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, XLR 3 Position Plug, 15 ft, 4.57 m, Black

                      HOSA HSX-015
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHOSA
                      Manufacturer Part NoHSX-015
                      Newark Part No.87X3744
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$37.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $37.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHOSA
                      Manufacturer Part NoHSX-015
                      Newark Part No.87X3744
                      Connector to Connector1/4" Stereo Phone Plug to XLR Plug
                      Connector Type A1/4" Stereo Phone Plug
                      Connector Type BXLR 3 Position Plug
                      Cable Length - Imperial15ft
                      Cable Length - Metric4.57m
                      Jacket ColorBlack
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The HSX-015 from HOSA is a REAN 1/4inch TRS to XLR3M pro balanced interconnect cable. This cable is designed to connect gear with balanced phone outputs to gear with XLR inputs. It is ideal for use in touring and other live-sound applications.

                      • REAN® connectors for superior signal transfer and rugged durability
                      • Oxygen-Free Copper (OFC) conductor for a louder, clearer signal
                      • 90% OFC spiral shield for a higher signal to noise ratio
                      • 20AWG x 2 OFC conductor
                      • 15ft length
                      • 24 AWG Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
                      • 90% OFC spiral shield for a higher signal to noise ratio

                      Applications

                      Audio

                      Technical Specifications

                      Connector to Connector

                      1/4" Stereo Phone Plug to XLR Plug

                      Connector Type B

                      XLR 3 Position Plug

                      Cable Length - Metric

                      4.57m

                      Product Range

                      -

                      Connector Type A

                      1/4" Stereo Phone Plug

                      Cable Length - Imperial

                      15ft

                      Jacket Color

                      Black

                      SVHC

                      No SVHC (17-Jan-2023)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.