Print Page
MID-204
Audio / Video Cable Assembly, MIDI, Dual 5 Pin DIN Plug to Dual 5 Pin DIN Plug, Black, 12 Ft, 3.7 M
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.950 |
Price for:Each
Minimum: 1
Multiple: 1
$32.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoMID-204
Newark Part No.54X8047
Connector to ConnectorDIN Plug to DIN Plug
Connector Type ADIN 5 Position Plug
Connector Type BDIN 5 Position Plug
Cable Length - Imperial12ft
Cable Length - Metric4m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MID-204 from HOSA is a dual 5-pin DIN to same MIDI cable. This cable is designed to interconnect MIDI devices. Each lead is wired 5-pin discrete and colour coded for easy identification.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shields for effective EMI and RFI rejection and flexibility
- 4m length cable
Applications
Audio
Technical Specifications
Connector to Connector
DIN Plug to DIN Plug
Connector Type B
DIN 5 Position Plug
Cable Length - Metric
4m
Product Range
-
Connector Type A
DIN 5 Position Plug
Cable Length - Imperial
12ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate