Print Page
MID-310BK
Audio / Video Cable Assembly, MIDI, 5 Pin DIN Plug to 5 Pin DIN Plug, Black, 10 Ft, 3.1 M
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.500 |
Price for:Each
Minimum: 1
Multiple: 1
$19.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoMID-310BK
Newark Part No.52T8143
Connector Type ADIN 5 Position Plug
Connector to ConnectorDIN Plug to DIN Plug
Connector Type BDIN 5 Position Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MID-310BK from HOSA is a dual 5-pin DIN to same MIDI cable. This cable is designed to interconnect MIDI devices. Each lead is wired 5-pin discrete and compatible with all MIDI standards including SysEx.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shields for effective EMI and RFI rejection and flexibility
- 10ft length
Applications
Audio
Technical Specifications
Connector Type A
DIN 5 Position Plug
Connector Type B
DIN 5 Position Plug
Cable Length - Metric
3.05m
Product Range
-
Connector to Connector
DIN Plug to DIN Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate