Print Page
PXF-105
Audio / Video Cable Assembly, Single Channel Unbalanced, XLR3F Socket to 1/4" TS Plug, 5 Ft, 1.5 M
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $18.650 |
Price for:Each
Minimum: 1
Multiple: 1
$18.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoPXF-105
Newark Part No.73T5751
Connector to Connector1/4" Mono Phone Plug to XLR Receptacle
Connector Type AXLR 3 Position Jack
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PXF-105 from HOSA is a XLR3F to 1/4inch TS unbalanced interconnect cable. This cable is designed to connect gear with XLR outputs to gear with unbalanced phone inputs. For best results, match the low output impedance to the high input impedance.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 5ft length
Applications
Audio
Technical Specifications
Connector to Connector
1/4" Mono Phone Plug to XLR Receptacle
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
1.52m
Product Range
-
Connector Type A
XLR 3 Position Jack
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate