Print Page
XLR-120
Audio / Video Cable Assembly, XLR 3 Position Jack, XLR 3 Position Plug, 20 ft, 6.1 m, Black
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.600 |
Price for:Each
Minimum: 1
Multiple: 1
$35.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoXLR-120
Newark Part No.73T5898
Connector Type AXLR 3 Position Jack
Connector to ConnectorXLR Plug to XLR Receptacle
Connector Type BXLR 3 Position Plug
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The XLR-120 from HOSA is a XLR3F to XLR3M balanced interconnect cable. This cable is designed to connect gear with XLR outputs to gear with XLR inputs. It is ideal for use in touring and other live sound applications.
- XLR connectors with internal strain relief for rugged reliability
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 20ft length
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Jack
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
6.1m
Product Range
-
Connector to Connector
XLR Plug to XLR Receptacle
Cable Length - Imperial
20ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate