Print Page
XRF-103
Audio / Video Cable Assembly, Unbalanced, XLR3 Socket to RCA Plug, 3 Ft, 914.4 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $17.800 |
Price for:Each
Minimum: 1
Multiple: 1
$17.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoXRF-103
Newark Part No.73T5904
Connector Type AXLR 3 Position Jack
Connector to ConnectorRCA/Phono Plug to XLR Receptacle
Connector Type BRCA/Phono Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The XRF-103 from HOSA is a XLR3F to RCA unbalanced interconnect cable. This cable is designed to connect gear with XLR outputs to gear with phono inputs. For best results match the low output impedance to the high input impedance.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 3ft length
- For best results, match the low output impedance to the high input impedance
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Jack
Connector Type B
RCA/Phono Plug
Cable Length - Metric
914.4mm
Product Range
-
Connector to Connector
RCA/Phono Plug to XLR Receptacle
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate