Print Page
XVM-305M
Audio / Video Cable Assembly, 90° 3.5mm Mono Phone Plug, XLR 3 Position Plug, 5 ft, 1.52 m, Black
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.950 |
Price for:Each
Minimum: 1
Multiple: 1
$21.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoXVM-305M
Newark Part No.52T8884
Connector to Connector90° 3.5mm Mono Phone Plug to XLR Plug
Connector Type A90° 3.5mm Mono Phone Plug
Connector Type BXLR 3 Position Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The XVM-305M from HOSA is a right angle 3.5mm TS to XLR3M cable. This cable is designed to connect an audio device with a mini mono phone output to an XLR input. It is ideal for connecting a wireless receiver to a mixing console or pro DV camera.
- XLR connectors with internal strain relief for rugged reliability
- Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 5ft length
Applications
Audio
Technical Specifications
Connector to Connector
90° 3.5mm Mono Phone Plug to XLR Plug
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
1.52m
Product Range
-
Connector Type A
90° 3.5mm Mono Phone Plug
Cable Length - Imperial
5ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate