Print Page
YMP-137
Audio / Video Cable Assembly, Stereo Breakout Y, 3.5mm TRS to Dual 1/4" TSF Jacks, 6.6 Ft, 2 M
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.550 |
Price for:Each
Minimum: 1
Multiple: 1
$12.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoYMP-137
Newark Part No.52T8890
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to 2x 1/4" Mono Phone Jack
Connector Type B1/4" Mono Phone Jack x 2
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The YMP-137 from HOSA is a 3.5mm TRS to dual 1/4inch TSF stereo breakout cable. This cable is designed to split a stereo signal. Black and red-coded mono phone jacks indicate left and right respectively. It may also be used to adapt a stereo cable with mono phone plugs to a mini stereo phone jack.
Applications
Audio
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
1/4" Mono Phone Jack x 2
Cable Length - Metric
152.4mm
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to 2x 1/4" Mono Phone Jack
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate