Print Page
YPR-103
Audio / Video Cable Assembly, 1/4" Mono Phone Plug, RCA Jack x 2, 6 ", 152.4 mm, Black
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $8.350 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoYPR-103
Newark Part No.52T8901
Connector Type A1/4" Mono Phone Plug
Connector to Connector1/4" Mono Phone Plug to 2x RCA/Phono Jack
Connector Type BRCA Jack x 2
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorBlack
Product Range-
Product Overview
The YPR-103 from HOSA is a 1/4inch TS to dual RCAF Y cable. This cable is designed to duplicate a mono signal.
Applications
Audio
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Connector Type B
RCA Jack x 2
Cable Length - Metric
152.4mm
Product Range
-
Connector to Connector
1/4" Mono Phone Plug to 2x RCA/Phono Jack
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate