Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2320
Newark Part No.50F5629
Product RangeTwist-Lock
Your Part Number
208 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.240 |
| 5+ | $51.770 |
| 10+ | $47.540 |
| 25+ | $44.050 |
| 50+ | $41.560 |
Price for:Each
Minimum: 1
Multiple: 1
$57.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2320
Newark Part No.50F5629
Product RangeTwist-Lock
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeTwist-Lock
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL2320 is a 2-pole 3-wire NEMA L6-20R Twist-lock® Receptacle with high-impact, abuse-resistant nylon face, brass terminal clamp and zinc-plated steel mounting screw. Wire-restraint recess for both back and side wiring, greatly reduces the possibility of loosening the terminal connection. All-brass mounting and grounding system provides a lower resistance ground path and greater resistance to corrosion than steel mounting systems.
- 2HP Power
- Face color coding by voltage facilitates locating and mating of proper devices
- Brass contact spring
- Black nylon cover
- Nylon/polyester base
- #10-32 Bronze (white finish on neutral screw when used) terminal screw
- #10-32 Bronze (green) ground screw
- Withstands 2000V minimum dielectric voltage
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
