Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2431
Newark Part No.52F9729
Product RangeTwist-Lock
Also Known As783585038278
Your Part Number
69 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.210 |
| 5+ | $65.310 |
| 10+ | $59.970 |
| 25+ | $55.580 |
| 50+ | $52.440 |
Price for:Each
Minimum: 1
Multiple: 1
$72.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2431
Newark Part No.52F9729
Product RangeTwist-Lock
Also Known As783585038278
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC480V
Product RangeTwist-Lock
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL2431 is a Twist-Lock® 3-pole 4-wire 20A/480VAC Insulgrip® Grounding Plug with brass blades and nylon housing. This plug features superior cord grip design protects terminations from excess strain. Clear, funnel shaped wire entry for ease of termination. Integral dust shield protects wiring chamber from dust or contaminants. It accepts #16 to #8AWG stranded copper wire only and terminals identified in accordance with UL 497.
- IP20 Moisture resistance
- HB or better per UL94 or CSA 22.2 No. 0.6 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
480V
SVHC
No SVHC (21-Jan-2025)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
