Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5266CA
Newark Part No.52F9755
Product RangeStraight Blade Insulgrip
Your Part Number
28 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.620 |
| 5+ | $40.360 |
| 10+ | $37.060 |
| 25+ | $34.350 |
| 50+ | $32.410 |
Price for:Each
Minimum: 1
Multiple: 1
$44.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5266CA
Newark Part No.52F9755
Product RangeStraight Blade Insulgrip
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeStraight Blade Insulgrip
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL5266CA is a 2-pole 3-wire NEMA 5-15P Insulgrip® Plug with nylon housing, natural nylon blade holder and polycarbonate retainer. Maximum 30°C temperature rise at full rated current after 50 cycles of overload at 150% of rated current at a power factor of 75%. Roomy wiring chamber provides ample space for wiring.
- Nylon cord clamp
- Brass contact blade
- Copper alloy ground contact blade
- #8-32 Nickel-plated brass for neutral terminal screw
- #8-32 Brass multiple drive ground screw
- Withstands 2000V minimum dielectric voltage
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
125V
SVHC
No SVHC (21-Jan-2025)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Straight Blade Insulgrip
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
