Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS60100RS
Newark Part No.88H7193
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $702.410 |
10+ | $543.900 |
25+ | $475.530 |
50+ | $453.770 |
100+ | $447.560 |
Price for:Each
Minimum: 1
Multiple: 1
$702.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBLDS60100RS
Newark Part No.88H7193
Technical Datasheet
For Use WithCircuit-Lock Motor Disconnects
No. of Positions-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The HBLDS60100RS is a Replacement Switch for 60A and 100A switches, suitable for circuit-lock motor disconnects. VALOX® enclosure for impact and chemical resistance. Identified drill locations enables custom placement of wire entry.
- Ample wiring room for drip loops
- Adjustable external mounting feet
- 6000 Cycles at rated switch parameters electrical life
- 10000 Minimum cycles mechanical life
- 4-5VA and V0 Classification flammability rating
Applications
Industrial
Technical Specifications
For Use With
Circuit-Lock Motor Disconnects
Product Range
-
No. of Positions
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate