Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoP075NBKA
Newark Part No.93F6888
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.480 |
5+ | $8.380 |
10+ | $8.060 |
25+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$8.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoP075NBKA
Newark Part No.93F6888
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/4"
Conduit Material-
Conduit ColourBlack
External Length-
IP / NEMA RatingNEMA 4X, NEMA 12, NEMA 13
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P075NBKA is a 3/4-inch black Polytuff™ II Non-metallic Liquid-tight Straight Connector with strain relief used in vibrating, flexing, motion and limited-space applications. It installs with nylon connectors to resist pull out.
- Cuts clean, no burrs to trim
Applications
Industrial
Technical Specifications
Conduit Configuration
Straight
Conduit Material
-
External Length
-
Product Range
-
Trade Size
3/4"
Conduit Colour
Black
IP / NEMA Rating
NEMA 4X, NEMA 12, NEMA 13
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability