Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $340.040 |
5+ | $319.490 |
10+ | $302.670 |
Price for:Each
Minimum: 1
Multiple: 1
$340.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No32024E-29972SVCR3-29094KCR-12
Newark Part No.48AM5943
Coaxial Cable TypeMINIBEND LR
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Color-
Product Range-
Technical Specifications
Coaxial Cable Type
MINIBEND LR
Cable Length - Imperial
12"
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Impedance
50ohm
Cable Length - Metric
304.8mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate