Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $134.500 |
5+ | $126.990 |
10+ | $120.240 |
25+ | $114.240 |
Price for:Each
Minimum: 1
Multiple: 1
$134.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND L-10
Newark Part No.20AM7037
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeMINIBEND L
Impedance50ohm
Cable Length - Imperial10"
Cable Length - Metric254mm
Jacket Color-
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
254mm
Product Range
-
Coaxial Cable Type
MINIBEND L
Cable Length - Imperial
10"
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate