Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoPMA SF540E/11SK/11SK/36IN
Newark Part No.86AK5934
Product RangeSUCOFLEX 500 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $973.980 |
| 2+ | $935.220 |
| 5+ | $896.450 |
Price for:Each
Minimum: 1
Multiple: 1
$973.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoPMA SF540E/11SK/11SK/36IN
Newark Part No.86AK5934
Product RangeSUCOFLEX 500 Series
Connector to ConnectorSK Plug to SK Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeSUCOFLEX 540E
Connector Type ASK Plug
Connector Type BSK Plug
Impedance50ohm
Jacket Color-
Product RangeSUCOFLEX 500 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
SK Plug to SK Plug
Cable Length - Metric
914.4mm
Connector Type A
SK Plug
Impedance
50ohm
Product Range
SUCOFLEX 500 Series
Cable Length - Imperial
36"
Coaxial Cable Type
SUCOFLEX 540E
Connector Type B
SK Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate