Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHYLEC
Manufacturer Part NoDN13E
Newark Part No.78AK3536
Product RangeHylec DN1x Enclosures
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.310 |
| 10+ | $17.130 |
| 25+ | $16.110 |
| 50+ | $15.250 |
| 100+ | $14.540 |
| 250+ | $13.830 |
Price for:Each
Minimum: 1
Multiple: 1
$18.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDN13E
Newark Part No.78AK3536
Product RangeHylec DN1x Enclosures
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric125mm
External Width - Metric125mm
External Depth - Metric100mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial4.92"
External Width - Imperial4.92"
External Depth - Imperial3.94"
Product RangeHylec DN1x Enclosures
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
125mm
External Depth - Metric
100mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
Hylec DN1x Enclosures
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
4.92"
External Depth - Imperial
3.94"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
