Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No801105
Newark Part No.44AM4772
Product RangeXKP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $389.820 |
Price for:Each
Minimum: 1
Multiple: 1
$389.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No801105
Newark Part No.44AM4772
Product RangeXKP Series
Pressure Type-
Pressure Port TypeFemale Threaded
Operating Pressure Min6bar
Operating Pressure Max250bar
Pressure Port SizeM10 x 1
Transducer Connection / Termination3 Pin Connector
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXKP Series
Technical Specifications
Pressure Type
-
Operating Pressure Min
6bar
Pressure Port Size
M10 x 1
Supply Voltage Min
4.75V
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
XKP Series
Pressure Port Type
Female Threaded
Operating Pressure Max
250bar
Transducer Connection / Termination
3 Pin Connector
Supply Voltage Max
5.25V
Output Interface
-
Housing Material
-
Operating Temperature Max
125°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
