Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No803266
Newark Part No.49AM3159
Product RangeCCT Series
Your Part Number
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $428.810 |
Price for:Each
Minimum: 1
Multiple: 1
$428.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerI2S AN AMPHENOL COMPANY
Manufacturer Part No803266
Newark Part No.49AM3159
Product RangeCCT Series
Pressure TypeRelative
Pressure Port TypeMale Threaded
Operating Pressure Min-1bar
Operating Pressure Max179bar
Pressure Port SizeM18 x 1
Transducer Connection / Termination3 Pin Connector
Supply Voltage Min9V
Supply Voltage Max16V
Media TypeRefrigerant
Output InterfaceLIN 2.0
Sensor Output TypeDigital
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max140°C
Product RangeCCT Series
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
-1bar
Pressure Port Size
M18 x 1
Supply Voltage Min
9V
Media Type
Refrigerant
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
CCT Series
Pressure Port Type
Male Threaded
Operating Pressure Max
179bar
Transducer Connection / Termination
3 Pin Connector
Supply Voltage Max
16V
Output Interface
LIN 2.0
Housing Material
-
Operating Temperature Max
140°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
