Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerICO-RALLY
Manufacturer Part No3713
Newark Part No.36C7343
Shrink Ratio-
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot Material-
Product Range-
Product Overview
1/2 Inch 8 pc Moisture Proof Heat Shrink Ico-Rally Moisture-Proof Heat Shrink, Color: Black, Size: 1/2 , Length: 6 , Flexible, adhesive-lined heat shrink tubing
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
12.7mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
-
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate