Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerICO-RALLY
Manufacturer Part No8808
Newark Part No.22C9360
Shrink Ratio-
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19.05mm
Shrink Tubing / Boot ColourBlack
Length - Imperial24ft
Length - Metric7.31m
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot Material-
Product Range-
Product Overview
3/4 in I. D. 24 ft. Black Polyolefin Heat Shrink Spool Ico-Rally Spools, I. D. : 3/4 , Spool Length: 24 feet, Color: Black
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
19.05mm
Length - Imperial
24ft
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
-
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.75"
Shrink Tubing / Boot Colour
Black
Length - Metric
7.31m
I.D. Recovered Max - Metric
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate