Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No362S-40.B.IT
Newark Part No.79AK7964
Product RangeEasyCut Series
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.100 |
Price for:Each
Minimum: 1
Multiple: 1
$14.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No362S-40.B.IT
Newark Part No.79AK7964
Product RangeEasyCut Series
Scissor TypeGeneral Purpose
Blade Length - Metric25mm
Overall Length - Metric100mm
Blade Length - Imperial0.98"
Overall Length - Imperial3.94"
Handle Material-
Product RangeEasyCut Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Scissor Type
General Purpose
Overall Length - Metric
100mm
Overall Length - Imperial
3.94"
Product Range
EasyCut Series
Blade Length - Metric
25mm
Blade Length - Imperial
0.98"
Handle Material
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate