Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No384NS.IT
Newark Part No.02AM6749
Product RangeUltraCut Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.360 |
Price for:Each
Minimum: 1
Multiple: 1
$162.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No384NS.IT
Newark Part No.02AM6749
Product RangeUltraCut Series
Scissor TypeBiologic / Laboratory
Blade Length - Metric15mm
Overall Length - Metric90mm
Blade Length - Imperial0.59"
Overall Length - Imperial3.54"
Handle Material-
Product RangeUltraCut Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Scissor Type
Biologic / Laboratory
Overall Length - Metric
90mm
Overall Length - Imperial
3.54"
Product Range
UltraCut Series
Blade Length - Metric
15mm
Blade Length - Imperial
0.59"
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate