Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $189.860 |
Price for:Each
Minimum: 1
Multiple: 1
$189.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No394.IT
Newark Part No.02AM6750
Product RangeUltraCut Series
Scissor TypeBiologic / Laboratory
Blade Length - Metric20mm
Overall Length - Metric112mm
Blade Length - Imperial0.79"
Overall Length - Imperial4.43"
Handle Material-
Product RangeUltraCut Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Scissor Type
Biologic / Laboratory
Overall Length - Metric
112mm
Overall Length - Imperial
4.43"
Product Range
UltraCut Series
Blade Length - Metric
20mm
Blade Length - Imperial
0.79"
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate