Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No396N-50.NP.IT
Newark Part No.02AM6752
Product RangeProCut Series
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.260 |
Price for:Each
Minimum: 1
Multiple: 1
$25.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No396N-50.NP.IT
Newark Part No.02AM6752
Product RangeProCut Series
Scissor TypeGeneral Purpose / Industrial
Blade Length - Metric40mm
Overall Length - Metric125mm
Blade Length - Imperial1.57"
Overall Length - Imperial4.92"
Handle Material-
Product RangeProCut Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Scissor Type
General Purpose / Industrial
Overall Length - Metric
125mm
Overall Length - Imperial
4.92"
Product Range
ProCut Series
Blade Length - Metric
40mm
Blade Length - Imperial
1.57"
Handle Material
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate