Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $137.180 |
Price for:Each
Minimum: 1
Multiple: 1
$137.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoLE-003
Newark Part No.47Y9991
Technical Datasheet
Magnifier TypeEye Loupe
Arm Length-
For Use WithJewellery Trade, Watchmaking, Electronics & Education
Magnification10x
Product Range-
Power Rating-
Plug Type-
External Width-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Magnifier Type
Eye Loupe
For Use With
Jewellery Trade, Watchmaking, Electronics & Education
Product Range
-
Plug Type
-
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
10x
Power Rating
-
External Width
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate