Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.960 |
Price for:Each
Minimum: 1
Multiple: 1
$29.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-030
Newark Part No.92B7525
Technical Datasheet
Coating Type-
Coating Applications-
Dispensing MethodBottle
Coating ColourGrey
Volume8fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 30-030 is a Noalox® Anti-oxidant Compound for use with all types of pressure-type wire connectors. The anti-seizing compound reduces galling and seizing on aluminum conduit joints and Improves service life of aluminum electrical applications.
- Carrier material excludes air to prevent further oxidation
- Suspended zinc particles penetrate and cut aluminum oxide
Applications
Industrial, Maintenance & Repair
Technical Specifications
Coating Type
-
Dispensing Method
Bottle
Volume
8fl.oz (US)
Product Range
-
Coating Applications
-
Coating Colour
Grey
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
